HellermannTyton 111-03819 T40R-N66-NA-C1 Transparent 4mm x 175mm (Pack 100)

HellermannTyton 111-03819 T40R-N66-NA-C1 Transparent 4mm x 175mm (Pack 100)

MPN
111-03819
EAN-13
4031026105154
Order Code
49-8026

Discontinued


The HellermannTyton 111-03819 T40R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 40mm
  • Halogen-free: Yes
  • Material: PA66
  • Minimum holding force: 180 N
  • Temperature range: -40²C - +85²C
  • Colour: natural
  • Dimensions: 174(L) x 4.0(W)mm
  • Supplied singly
  • Type: T40R
  • Manufacturer's part: Hellemann Tyton 111-03819
Colour Natural
Type Serrated
Dimensions 174(L) x 4.0(W)mm
Minimum holding force 180 N
Size 175 x 4mm

Trustpilot