HellermannTyton 173-00600 HEGEMIP06-CUSP-C4 EMC Braided Hose 6mm

MPN
173-00600
Order Code
49-7970
Country of Origin
France

Discontinued


The HellermannTyton 173-00600 HEGEMIP06 is a Braided Sleeving from the Helagaine HEGEMIP Range. The braided sleeving has been manufactured from tin-plated copper and polyester threads. Helagaine HEGEMIP braided sleeves offer electromagnetic protection as well as secure cable bundling.

The mix of materials, make the sleeves expandable and easy to apply. In contrast to purely copper braids, the HEGEMIP sleeves can be bent and twisted and still return to their original form. As a result, this HEGEMIP braid is particularly suitable for applications where there is movement.

The supporting inner tube makes insertion of cables easier, and protects the sleeves from deformation during transport. Besides it's excellent electromagnetic protection ratings, the braid is very resistant to abrasion.

Applications for Helagaine HEGEMIP braided sleeving is for highly sensitive electronics, such as electrical appliances and machines, radio equipment, military and automotive engineering.


  • Material: Polyester (PET), tinned-copper (CU)
  • Fire protection properties: Complies with UL94 HB and FMVSS-302
  • Halogen-free: Yes
  • Temperature range: -40°C to +175°C
  • Braid diameter: 6.0mm
  • Bundle minimum: 5.0mm
  • Bundle maximum: 10.0mm
  • Weight: 28.5g/m
  • Supplied per metre
  • Supplied in Aluminium, Black
  • Type: Helagaine HEGEMIP
  • Manufacturer's part: Hellemann Tyton 173-00600 HEGEMIP06

This sleeving will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of sleeving will result in a single 7-metre sleeving being supplied, not 7 one-metre lengths.
Type Braided hose
Colour Aluminium, black
Length n/a
Material PET / CU
Diameter 6mm
Temperature Range -40°C to +175°C
Weight 28.5g/m

Trustpilot