HellermannTyton 151-23819 TY8F1-N66-NA-M1 Mounting Socket Screwable

HellermannTyton 151-23819 TY8F1-N66-NA-M1 Mounting Socket Screwable

MPN
151-23819
Order Code
49-7876

Discontinued


The HellermannTyton 151-23819 TY8F1 is a Screwable Fixing Socket (Mount) that is simple to install with a screw or bolt. This screwable mount has a compact and flat design, making it especially suitable for confined spaces. The mount will give excellent security to cabling, particularly in areas of high vibration. The TY8F1 offers a single hole fixing with two-way entry for the cable tie.

This fixing mount is are designed for simple, yet robust, installation in a wide variety of applications, particularly in telecoms equipment, switchgear and control cabinets.


  • Colour: Natural
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 8mm
  • Dimensions: 22.4(L) x 10(W) x 5.8(H)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: TY8F1
  • Manufacturer's part: Hellemann Tyton 151-23819
Colour Natural
Type Mounting socket

Trustpilot