HellermannTyton 151-31203 CTAM2-N66-NA-C1 Mounting Socket Screwable

Image Representative of Range

HellermannTyton 151-31203 CTAM2-N66-NA-C1 Mounting Socket Screwable

MPN
151-31203
EAN-13
2050000176326
Order Code
49-7875
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 1,201 in stock

The HellermannTyton 151-31103 CTAM1 is a Screwable Fixing Socket (Mount) that is simple to install with a screw or bolt. This screwable mount has a compact and flat design, making it especially suitable for confined spaces. The mount will give excellent security to cabling, particularly in areas of high vibration. The CTMA1 has a 4-way entry design for use in line or at 90° angle to the cable run.

This fixing mount is are designed for simple, yet robust, installation in a wide variety of applications, particularly in telecoms equipment, switchgear and control cabinets.


  • Colour: Natural
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.6 mm
  • Dimensions: 20.4(L) x 10.2(W) x 5.1(H)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: CTAM2
  • Manufacturer's part: Hellemann Tyton 151-31203
Type Mounting socket
Material Polyamide 6.6
Colour White
Dimensions 20 x 10mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot