HellermannTyton 164-31008 HTC-30-PP-WH Flexible Cable Support White (0.5m)

Order Code:

49-7809

Brand: HellermannTyton MPN: 164-31008 EAN-13: 2050000180453
Qty Was Unit Price (Ex VAT)
1+ £4.06 £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
156 in stock, despatched in 4 working days

The HellermannTyton 164-31008 HTC-30-PP is a Flex Cable Support from the Heladuct Flex Series. The cable support is a space saving wiring system which holds the routed cable clearly open to view. Cables can be routed in or out over the whole length of the support.

The support can be rapidly mounted to a surface with a screw. The high-quality foam bonding layer smooths over irregularities in the underlying surface and works particularly well on powder-coated surfaces. Due to its flexibility, it is possible to install the flex cable support at an angle of 90°.

The Heladuct flexible cable support can be used in switching cabinets. It is also used in the furniture industry, where cables need to be routed rapidly and attractively.


  • Certificate: UL
  • Fire protection properties: Complies with UL94 V0 (without adhesive)
  • Halogen-free: Yes
  • Operating Temperature: -20°C to +70°C
  • No. of conductors (0.75 mm²): 67
  • No. of cores (1.5mm²): 50
  • Number of conductors (2.5mm²): 34
  • Material: Outside diameter: 30mm
  • Specification: Screw type
  • Sold: singly
  • Supplied length: 0.5m
  • Supplied in White Polypropylene (PP)
  • Type: Heladuct Flex
  • Manufacturer's part: HellemannTyton 164-31008 HTC-30-PP-WH
Type Flexible conduit
Colour White
Length 500mm
Material Polyphenylene
Size 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot