HellermannTyton 897-90007 Cable Scout+ CS-P6 Rod Sets 6mm x 1m - Blue - 1 Pair

MPN
897-90007
EAN-13
4031026406312
Order Code
49-7706
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This pair of blue Cable Scout+ CS-P6 Rod Sets 6mm x 1m from Hellerman Tyton is a professional cable installation tool which enables installation jobs to be done in record time, even in the most challenging environments.

The rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 80kg, making them ideal when looking to inspect, illuminate and retrieve.


  • Colour: Blue
  • Strong flexibility
  • Length: 1m
  • Ø 6mm
  • Weight: 0.135kg
  • Manufacturer's part 897-90007
  • Type Cable rods
    Length 1m
    Pieces 2
    Weight 0.135kg

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot