Christmas Opening Hours and Delivery Dates here

HellermannTyton 710-00109 HelaTape Flex 15 - PVC Tape Violet 15mm x 10m

Order Code:

49-7622

Brand: HellermannTyton MPN: 710-00109 EAN-13: 4031026401720
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
10+ £0.632
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
222 available to back orderBack-order availability date - 10/01/2026

This violet HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Violet
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 10m
  • Width: 15mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00109
Type Insulating tape
Width 15mm
Length 10m
Colour Violet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot