Crouzet 88970021 Millenium 3 CB12 R Logic Controller 24VDC

Image Representative of Range

Crouzet 88970021 Millenium 3 CB12 R Logic Controller 24VDC

MPN
88970021
Brand
Crouzet
EAN-13
3593150025568
Order Code
49-7573
Country of Origin
France
  • Quickly find another product in this range by Display Type:

    4 x 18 character LCD No
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £132.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Crouzet Millenium 3 logic controller can be used to automate small devices. The Millenium 3 logic functions can be used in numerous applications. It is easy to program (Ladder programming or using function blocks/Grafcet SFC).

The logic controller can be used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management and HVAC control. This logic controller is supplied without a display and rated at 24V DC.


  • Simply a control system solution inside a modular casing
  • Memory : 120 lines in LADDER language and up to 180 "typical" blocks in FBD language
  • No display or parameter-setting buttons to avoid tampering by unauthorised users
  • Analogue inputs 0-10 VDC or 0-20 mA/Pt 100 with converters
  • Display: No
  • No. of analogue inputs: 4
  • No. of digital inputs: 8
  • No. of inputs (max.): 4
  • No. of relay outputs (max.): 4
  • Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
  • Operating voltage: 24V DC
  • Protection type: IP40
  • Type (manufacturer type): Millenium 3 CB12 R
  • Manufacturer part No.: 88970021
Type Controller (PLC)
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Outputs 4
Display No
Display Type No
For Use With Millenium 3
IP Rating IP40, IP20
Supply Voltage 24V DCV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot