Crouzet Millenium 3 Logic Controller 24V DC

Crouzet Brand: Crouzet

A range of Crouzet Millenium 3 logic controllers that can be used to automate small devices. The Millenium 3 logic functions can be used in numerous applications. They are easy to program (Ladder programming or using function blocks/Grafcet SFC).

These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management and HVAC control.

This range is available with and without a display. (See technical specification for options and order codes). All options are rated at 24V DC.

  • Budget solution with and without display
  • Memory: 120 lines in LADDER language and up to 180 ‘typical' blocks in FBD language
  • Green LCD with 4 lines of 18 characters and configurable backlighting
  • More cost effective solution
  • Industrial temperature range (-20°C to +55°C)
  • Analogue inputs 0-10V DC or 0-20mA/Pt100 with converters
  • Selective parameter setting: You can choose the parameters that can be adjusted on the front panel
  • Available options: CD12, CD12 S, CD20, CD20 S, CB12 R, CB20 R, CB20 S
Description Image Product Buy Pricing (Ex VAT) Display Type Display No. of transistor outputs (max.) IP Rating Type Number of Digital Inputs Number of Analogue Inputs Number of Analogue Outputs Number of Digital Outputs For Use With Supply Voltage
Crouzet 88970041 Millenium 3 CD12 Logic Controller 24VDC
Crouzet 88970041 Millenium 3 CD12 Logic Controller 24VDC
Order code: 49-7571
MPN: 88970041
1+ £140.92
Price per unit Ex VAT
4 x 18 character LCD Controller (PLC) 8 4 0 4 Millenium 3 24V DCV
Crouzet 88970042 Millenium 3 CD12 S Logic Controller 24VDC
Crouzet 88970042 Millenium 3 CD12 S Logic Controller 24VDC
Extended range
Order code: 49-7576
MPN: 88970042

Available to back orderBack order, lead time 14 days
1+ £212.83
Price per unit Ex VAT
4 x 18 character LCD 4 Controller (PLC) 8 4 0 4 Millenium 3 24V DCV
Crouzet 88970021 Millenium 3 CB12 R Logic Controller 24VDC
Crouzet 88970021 Millenium 3 CB12 R Logic Controller 24VDC
Order code: 49-7573
MPN: 88970021
1+ £150.28
Price per unit Ex VAT
No No IP40, IP20 Controller (PLC) 8 4 0 4 Millenium 3 24V DCV

Trustpilot