This Crouzet Millenium 3 logic controller can be used to automate small devices. The Millenium 3 logic functions can be used in numerous applications. It is easy to program (Ladder programming or using function blocks/Grafcet SFC).
The logic controller can be used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management and HVAC control. This logic controller is supplied with a display and rated at 24V DC.
- Budget solution with display
- Memory : 120 lines in LADDER language and up to 180 "typical" blocks in FBD language
- LCD with 4 lines of 18 characters and configurable backlighting
- Selective parameter setting : You can choose the parameters that can be adjusted on the front panel
- Analogue inputs 0-10 VDC or 0-20 mA/Pt 100 with converters
- No. of analogue inputs: 6
- No. of digital inputs: 12
- No. of inputs (max.): 8
- No. of relay outputs (max.): 8
- Dimensions, 90(H) x 59.5(L) x 124.6(W)mm
- Operating voltage: 24V DC
- Protection type: IP40
- Type (manufacturer type): Millenium 3 CD20
- Manufacturer part No.: 88970051
| Type |
Controller (PLC) |
| Number of Digital Inputs |
12 |
| Number of Analogue Inputs |
6 |
| Number of Analogue Outputs |
0 |
| Number of Digital Outputs |
8 |
| Display Type |
4 x 18 character LCD |
| IP Rating |
IP20 |
| Supply Voltage |
24V DCV |