HellermannTyton 166-31002 PSC16-FM-M16 HelaGuard Metallic Conduit Screw Fitting

Order Code:

49-7535

Brand: HellermannTyton MPN: 166-31002 EAN-13: 2050000850141
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

The HellermannTyton 166-31002 PCS16 is a Conduit Fitting with a M16 Fixed External thread for Plastic Coated Metallic Conduit, from the PCS-FM Series. The conduit fitting comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.


  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Halogen-free: Yes
  • Specification: HelaGuard hose screwing
  • Operating temperature: -100°C to +300°C
  • Material: Nickel plated brass
  • Nominal diamater: 16mm
  • Inside diamater: 13mm
  • Thread type: Metric
  • Thread size: M16
  • Supplied singly
  • Supplied in Metal
  • Type: PSC-FM Series
  • Manufacturer's part: 166-31002 PSC16
Type Conduit screw fitting
Colour Nickel plated
Length n/a
Material Brass
Internal Diameter 16mm
Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot