HellermannTyton 166-22201 HG13-90-M16 Helaguard Conduit Screw Fitting

MPN
166-22201
EAN-13
4031026303918
Order Code
49-7473
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The HellermannTyton 166-22201 HG13-90 is a 90° Elbow Conduit Fitting with a fixed M16 external thread from the HG-90 Series. The one piece elbow is fast fit and highly resistant to solvents and oils. The elbow has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -50°C to +135°C
  • Inside diamater: 13mm
  • Supplied in singly
  • Supplied in Black
  • Type: HG-90
  • Manufacturer's part: 166-22201 HG13-90-M16
Type Conduit screw fitting
Colour Black
Length n/a
Material Polyamide 6.6
Diameter 13mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot