The HellermannTyton 166-21022 HG13 is a Straight Conduit Fitting with a fixed External Thread, and comes from the HG-S Series. This fitting has a high pull off strength, and is resistant to solvents and oils. The conduit fitting has been manufactured from Polyamide 6.6 (PA66).
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Metric threads supplied with locknuts
- Halogen-free: Yes
- Material: Polyamide 6.6
- Specification: Threaded hose connection
- Operating temperature: -50°C to +135°C
- Fire protection properties: in accordance with UL94 V2
- Nominal diamater: 13mm
- Thread size: M12
- Bore size: 7.5mm
- Supplied in Singularly
- Supplied in Black
- Type: HG-S Range
- Manufacturer's part: 166-21022 HG13-S-M12
| Type |
Conduit gland |
| Colour |
Black |
| Length |
n/a |
| Material |
Polyamide 6.6 |
| Bore Size |
STRONG7.5mm/STRONG |
| Diameter |
10mm |
| Maximum Temperature |
+135°C |
| Min. temperature |
-50°C |
| Thread Size |
STRONGM12/STRONG |