HellermannTyton 166-11802 HG-DC16 HelaGuard PA6 Double Slit Conduit 16mm (1m)

Image Representative of Range

HellermannTyton 166-11802 HG-DC16 HelaGuard PA6 Double Slit Conduit 16mm (1m)

Order Code:

49-7429

Brand: HellermannTyton MPN: 166-11802
  • Quickly find another product in this range by Diameter:

    11mm 13mm 16mm 28mm
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 in stock, despatched in 4 working days

The HellermannTyton 166-11802 is a Non Metallic Double Slit Conduit from the HG-DC Range. This conduit is ideal when there is the requirement for retrofitting flexible conduit protection to an already fitted installation. This lightweight, double slit conduit is a non-metallic flexible system that offers ease of installation where mechanical protection for electrical wiring, pneumatic pipes and cables is subsequently found to be required.

The conduit is easily slipped over any cabling, thanks to the double slit along its length. Once in position it provides adequate protection and full cable management, protecting the cables from snagging, abrasion or accidental damage.


  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Specification: Protective hose HealGuard PA6 Double Slit
  • Operating temperature: -40°C to +110°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 16mm
  • Outside diamater: 15.8mm
  • Inside diamater: 10.5mm
  • Bending radius: 60mm
  • Supplied in lengths of 1m
  • Supplied in Black
  • Type: HG-DC Range
  • Manufacturer's part: 166-11802 HG-DC16

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Double slit conduit
Colour Black
Material PA 6
Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot