HellermannTyton 111-93209 MBT20S-316-SS-NA-C1 Stainless Steel Cable Tie 521mm

MPN
111-93209
EAN-13
2050000175817
Order Code
49-7362
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 46 in stock

The HellermannTyton 111-93209 MBT20S is a Cable Tie with Ball Lock from the MBT Series. The Metal Ball Bearing Tie has a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. This tie is supplied in 316 grade of stainless steel.

The MBT stainless steel tie is suitable for use in the most arduous conditions or where additional security, strength, fire resistance and chemical resistance properties. Used in all industries from mass transit, ship building, oil rigs, mining, chemical industries, ideal for securing lighting in theatres and exhibition halls.


  • Minimum holding force: 900N
  • Material: SS316S
  • Supplied: Singularly
  • Bundle diameter: 152mm
  • Operating temperature: 80°C +538°C
  • Dimensions: 521(L) x 4.6(W)mm
  • Supplied Singularly
  • Supplied in Stainless Steel
  • Type: MBT20S
  • Manufacturer's part: 111-93208 MBT20S
Colour Silver
Material SS316S
Type Stainless Steel
Dimensions 521(L) x 4.6(W)mm
Maximum Temperature +538°C
Min. temperature -80°C
Size 521 x 4.6mm

Reviews

Be the first to submit a review

Trustpilot