HellermannTyton 161-41205 SBPE9D-PE-GY-5M Spiral Binding Grey 9.0mm (5m)

Image Representative of Range

HellermannTyton 161-41205 SBPE9D-PE-GY-5M Spiral Binding Grey 9.0mm (5m)

MPN
161-41205
EAN-13
5022660548901
Order Code
49-7198
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The HellermannTyton 161-41205 SBPE9D is a Spiral Binding from the SBPE Range. The Binding has been manufactured from polyethylene (PE), and used for organising and protecting cables and hoses for general applications. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.

This SBPE Spiral Binding is particularly suitable for the applications in electrical industries, panel building and plant engineering.


  • For standard applications
  • Halogen-free: Yes
  • Material: Polyethylene (PE)
  • Product Specifications: Fire prevention characteristics: as per UL94 HB
  • Halogen-free: Yes
  • Bundle min: 10,0mm
  • Bundle max: 100,0mm
  • Diameter: 4mm
  • Operating temperature: -60°C to +90°C
  • Supplied length: 5m
  • Supplied in Grey
  • Type: SBPE9D
  • Manufacturer's part: 161-41205
Diameter 9mm
Colour Grey
Length 5m
Material Polyethylene
Type Spiral binding
Maximum Temperature +90°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot