HellermannTyton 161-41203 SBPE9D-PE-NA-5M Spiral Binding Natural 9.0mm (5m)

Image Representative of Range

HellermannTyton 161-41203 SBPE9D-PE-NA-5M Spiral Binding Natural 9.0mm (5m)

MPN
161-41203
EAN-13
5022660548888
Order Code
49-7197
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/07/2026

The HellermannTyton 161-41203 SBPE9D is a Spiral Binding from the SBPE Range. The Binding has been manufactured from polyethylene (PE), and used for organising and protecting cables and hoses for general applications. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.

This SBPE Spiral Binding is particularly suitable for the applications in electrical industries, panel building and plant engineering.


  • For standard applications
  • Halogen-free: Yes
  • Material: Polyethylene (PE)
  • Product Specifications: Fire prevention characteristics: as per UL94 HB
  • Halogen-free: Yes
  • Bundle min: 10,0mm
  • Bundle max: 100,0mm
  • Diameter: 4mm
  • Operating temperature: -60°C to +90°C
  • Supplied length: 5m
  • Supplied in Natural
  • Type: SBPE9D
  • Manufacturer's part: 161-41203
Diameter 9mm
Colour Natural
Length 5m
Material Polyethylene
Type Spiral binding
Maximum Temperature +90°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot