Muller BG7018 Operating Hours Counter DIN Rail Mount 45x17.5mm 12-48VDC

MPN
20122
Brand
Muller
EAN-13
4022709201225
Order Code
49-6980
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/06/2026

The Muller BG 7018 Operating Hours Counter is suitable for installation in DIN Rail and uses a 12-48V DC power supply. The 5-digit, 6-segment counter on the front panel is easy to read. The counter is easy to install and has screw terminals and touch proof connections. The slim-fit flush mount counter measures 85 x 17.5mm.


  • Installation dimensions 45 x 17.5mm
  • Slim design
  • Screw terminals
  • Colour: Black
  • Connections: Screw terminals
  • Counter range: 99999.9
  • Digit height: 2.6mm
  • Dimensions, height: 85 mm
  • Dimensions, width: 17.5 mm
  • Display: Counter rolls
  • No. of digits: 6-digit
  • Operating voltage: 12-48V DC
  • Product Specifications: Permissible ambient temperature: -10°C to +50°C
  • Voltage Tolerance: ±10%
  • Protection type: IP50
  • Manufacturer's part: Muller BG7018
Type Service hours counter
Colour Black
Connections Screw terminals
Counter range 99999.9
Dimensions height: 85mm
Display Digits
IP Rating IP50
No. of digits 6-digit
Operating Voltage 12-48V

Reviews

Be the first to submit a review

Trustpilot