The Muller BW4018 is a reliable 230V AC Operating Hours Counter that records operating times in electrical systems, machines, heaters etc. The counter is easy to install using the quick fix retaining clip and the easy to connect screw terminals are accessible from the rear. Mounting in the panel requires an aperture of 45 x 45mm. The large 4.4mm white digits and red decimals are clear and easy to read.
- Front panel installation 48 x 48 mm
- Low-noise
- Quick mounting with spring clip
- Assembly dimensions 45 x 45 mm
- Connections: Universal connector: Screw, solder and AMP connector 6.3 x 0.8 mm
- Counter range: 99999.99
- Digit height: 4.4 mm
- Dimensions, height: 48 mm
- Dimensions, width: 48 mm
- Display: Counter rolls
- No. of digits: 7-digit
- Operating voltage: 230 V/50 Hz
- Product Specifications: Permissible ambient temperature: -10 to +50 °C
- Voltage tolerance: ±15 %
- Protection type: IP50
- Specification: Panel mount
- Manufacturer's part:: Muller BW4018
| Type |
Service hours counter |
| Colour |
Black |
| Display |
Digits |
| IP Rating |
IP50 |
| Operating Voltage |
230V |
| Voltage Tolerance |
±15 % |