Muller BG4017 Operating Hours Counter Panel Mount 45x45mm 7 Digit 12-48VDC

MPN
BG4017
Brand
Muller
EAN-13
4022709200532
Order Code
49-6978
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Muller BW 4017 DC Operating Hours Counter is suitable for installation in control panels and uses a 12-48V DC power supply. The digits on the front panel are large and easy to read. The counter is easy to install and quick to mount using the spring clip and the finger-safe connections in line with VBG4.


  • Front panel installation 48 x 48mm
  • Low-noise
  • Quick mounting with spring clip
  • Quartz stabilised
  • Assembly dimensions: 45 x 45 mm
  • Connections: Universal connector: Screw, solder and AMP connector 6.3 x 0.8mm
  • Counter range: 999999.9
  • Digit height: 4.4mm
  • Display: Counter rolls
  • No. of digits: 7-digit
  • Operating voltage: 12 - 48V DC
  • Product Specifications: Permissible ambient temperature: -10°C to +50VC
  • Voltage tolerance: ±10%
  • Protection type: IP50
  • Specification: Panel mount
  • Manufacturer's part:: Muller BG4017
Type Service hours counter
Colour Black
Counter range 999999.9
Display Digits
IP Rating IP50
Operating Voltage 12-48V
Voltage Tolerance ±10%

Reviews

Be the first to submit a review

Trustpilot