Easter Opening Hours and Delivery Dates here

HellermannTyton 211-10130 ALU13-ALU-NA-C1 Aluminium P-Clip 20.6mm

Order Code:

49-6753

Brand: HellermannTyton MPN: 211-10130 EAN-13: 2050001317773
Qty Unit Price (Ex VAT)
5+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
96 in stock, despatched in 4 working days

The HellermannTyton 211-10130 ALU13 is an Aluminium P-Clip that offers a simple way to secure cabling. This clip can hold a 20.6mm cable bundle, and is from the ALU-P-Clip range, and it can be used for simple pipe or cable fixing (for example within caravan construction). It is ideal for use in high temperatures or for applications that require the strength of a metal component.

Manufactured from high quality aluminium, this P-Clip provides flexibility and yet gives a permanent fixing in the most arduous environments.


  • Simple, secure pipe or cable fixing (e. g. caravan construction)
  • Ideal for use in high temperatures
  • Suitable for applications needing strength of metal components
  • Operating temperature: -40°C to +180°C
  • Supplied singly
  • Bundle diamater: 20.5mm
  • Supplied in natural
  • Type: ALU-P-Clip
  • Manufacturer's part: 211-10130 ALU13
Type P clip
Material Aluminium
Inside Diameter 20.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot