Christmas Opening Hours and Delivery Dates here

HellermannTyton 211-10040 ALU4-ALU-NA-C1 Aluminium P-Clip 6.4mm

Order Code:

49-6746

Brand: HellermannTyton MPN: 211-10040 EAN-13: 2050001317605
Qty Unit Price (Ex VAT)
10+ £0.670
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
177 available to back orderBack-order availability date - 13/01/2026

The HellermannTyton 211-10040 ALU4 is an Aluminium P-Clip that offers a simple way to secure cabling. This clip can hold a 6.4mm cable bundle, and is from the ALU-P-Clip range, and it can be used for simple pipe or cable fixing (for example within caravan construction). It is ideal for use in high temperatures or for applications that require the strength of a metal component.

Manufactured from high quality aluminium, this P-Clip provides flexibility and yet gives a permanent fixing in the most arduous environments.


  • Simple, secure pipe or cable fixing (e. g. caravan construction)
  • Ideal for use in high temperatures
  • Suitable for applications needing strength of metal components
  • Operating temperature: -40°C to +180°C
  • Supplied singly
  • Bundle diamater: 6.4mm
  • Supplied in natural
  • Type: ALU-P-Clip
  • Manufacturer's part: 211-10040 ALU4
Type P clip
Material Aluminium
Inside Diameter 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot