HellermannTyton 166-50804 PAEC End Caps for Corrugated Conduits PAEC42 42mm

MPN
166-50804
EAN-13
4031026320045
Order Code
49-6688
Country of Origin
United Kingdom

Discontinued


The HellermannTyton 166-50804 PAEC is a Rubber End Cap, ideal for use when a conduit is not terminated into an enclosure. The 42mm cap simply pushes over the end of the conduit, providing a smooth entry, preventing any damage to the cables. The UV resistant end cap is supplied in black.


  • Fast fit
  • Snaps over end of conduit when not terminated with fitting
  • Provides smooth entry to prevent damage to cables
  • UV resistant (black)
  • Operating temperature: -50°C to +135°C
  • Supplied singly
  • Flammability: UL94 V2
  • Diamater: 42mm
  • Supplied in black
  • Type: PAEC Range
  • Manufacturer's part: 166-50804 PAEC42
Type End cap
Colour Black
Length n/a
Material Rubber
Maximum Temperature +135°C
Min. temperature -50°C
Thread Size 42mm

Trustpilot