HellermannTyton 166-30413 SC20-SM-PG13 Brass Conduit Connector PG13 16.9mm

Order Code:

49-6530

Brand: HellermannTyton MPN: 166-30413

Discontinued


The HellermannTyton 166-30413 SC20-SM-PG13 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external PG13 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.


  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 16.9mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 20mm
  • Thread type: PG13
  • Type: SC-SM
  • Manufacturer's part: 166-30413

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Conduit gland
Colour Nickel plated
Length n/a
Material Brass
Diameter 16.9mm

Trustpilot