HellermannTyton 166-22107 HGL54-SCG-M50 Straight Conduit Fitting IP68 M50 54mm

MPN
166-22107
Order Code
49-6502

Discontinued


The HellermannTyton 166-22107 HGL54 is a Straight Cable Gland Fitting from the HG-SCG Series. This straight fitting is supplied with an M50 thread and comes complete with cable seal and strain relief. This straight cable gland provides strain relief and is also highly resistant to solvents and oils.
  • Provides strain relief
  • Seals cable at IP68 and IP69k
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Inside diameter: 47.2mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Screw thread: M50
  • Type: HGL54-SCG
  • Manufacturer's part: 166-22107
Screw thread STRONG M50/STRONG

Trustpilot