HellermannTyton 166-21624 HGL16-S-PG16 IP68 Straight Conduit Fitting PG16 11.8mm

MPN
166-21624
Order Code
49-6449

Discontinued


The HellermannTyton 166-21624 HGL16-S is a Straight Fitting with an PG16 External Thread and belongs to the HGL-S Series. This one piece connector has been manufactured from Polyamide 6.6 (PA66). The connector is highly resistant to solvents and oils, and is supplied complete with a conduit seal and washer.


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Inside diameter: 11.8mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HGL16-PG16
  • Manufacturer's part: 166-21624
Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6.6
Diameter 11.8mm

Trustpilot