HellermannTyton 234-10100 KK1-N66-BK-D1 Cable Grip Clamp Black

MPN
234-10100
EAN-13
4031026129754
Order Code
49-6366
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,225 in stock

This HellermannTyton Strain Relief Clip (Klam-Klip) can secure leads with a simple one screw fixing. The two halves of the clip are linked to ensure that parts are not lost during any re-wiring, and an anti-rotation pin ensures that the leads do not become twisted during installation.


  • Bundle diameter: 4.5 - 5.5mm
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame retardant in accordance with UL94 V2
  • Mounting hole Ø 5mm
  • Bundle F/F2 10.0/4.5mm
  • Temperature range: -40°C to +85°C
  • For diameter holes between 62 and 90mm
  • Dimensions: 22(L) x 8.8(W) x 14.0(H) x 3.5(H2)mm
  • Supplied in black
  • Type: KK1
  • Manufacturer's part: HellermannTyton 234-10100
Type Cable Clamp
Material Nylon 66
Colour Black
Bundle diameter 4.5 - 5.5mm
Fixing Hole Diameter 5mm
Max Wire Diameter 4.5 to 5.7mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Screw
Mounting hole 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot