Facom 205C.20 Graphite Handle DIN Engineers Hammer 200g

MPN
205C.20
Brand
Facom
EAN-13
3148517862937
Order Code
49-6262
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

This 280mm long engineers' hammer from Facom has an ergonomically designed safety handle with a graphite core.


  • Head length 96mm
  • Overall length: 280mm
  • Width: 19mm
  • Weight: 250g
  • ISO 15601, DIN 1041
  • Manufacturer's part 205C.20
Type Engineers Hammer
Weight 200g
Handle Material Graphite
Head Material Metal
Head length 96mm

Reviews

Be the first to submit a review

Trustpilot