Hirschmann 932 578-011 STAS4K Moulded Plug + Lead + Safety Bracket 4 + PE Grey

Order Code:

49-6241

Brand: Hirschmann MPN: 932 578-011
  • Quickly find another product in this range by Number of Ways:

    3 + PE 4 + PE
Qty Unit Price (Ex VAT)
1+ £13.32
10+ £12.12
25+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

A grey 4 + PE moulded-on cable plug with harmonized 1m lead (DIN VDE 0282) and safety bracket.


  • Cable length: 1m
  • Colour: Grey
  • Cross section (based on core number): 5x 0.75 mm²
  • Cross section (per pole/core): 0.75 mm²
  • Leading contact (PE): Yes
  • No. of cores: 5
  • Nominal current: 10A
  • Nominal voltage: 400V
  • Protection class IP54
  • Total number of pins: 4 + PE
  • Manufacturer type: STAS 4K
  • Manufacturer part No.: 932 578-011
Current Rating 10A
Gender Male
Number of Ways 4 + PE
Protection Class IP54
Voltage Rating 250V
Wire Gauge (mm²) 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot