Hirschmann 931 300-055 STAS3K Moulded Plug + Lead + Safety Bracket 3 + PE Grey

Order Code:

49-6240

Brand: Hirschmann MPN: 931 300-055-1 EAN-13: 2050000385872
  • Quickly find another product in this range by Number of Ways:

    3 + PE 4 + PE
Qty Unit Price (Ex VAT)
1+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
105 in stock, despatched in 4 working days

A grey 3 + PE moulded-on cable plug with harmonized 1m lead (DIN VDE 0282) and safety bracket.


  • Cable length: 1m
  • Colour: Grey
  • Cross section (based on core number): 4x 0.75 mm²
  • Cross section (per pole/core): 0.75 mm²
  • Leading contact (PE): Yes
  • No. of cores: 4
  • Nominal current: 10A
  • Nominal voltage: 400V
  • Protection class IP 54
  • Total number of pins: 3 + PE
  • Manufacturer type: STAS 3K
  • Manufacturer part No.: 931 300-055
Current Rating 10A
Gender Male
Number of Ways 3 + PE
Protection Class IP54
Voltage Rating 250V
Wire Gauge (mm²) 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot