Blickle 605741 LK-ALTH 125K-1-FI Pressed Steel Swivel Castor - Wheel Ø 125mm

MPN
605741
Brand
Blickle
EAN-13
2050000314100
Order Code
49-6215
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

This LK-ALTH 125K-1-FI heavy duty swivel castor and wheel from Blickle features a Ø 125mm wheel manufactured with a pressed steel swivel castor, top plate fitting and "stop-fix" brake.

The bracket is made of heavy pressed steel with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved via the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of die-cast aluminium.


  • Light brown tread colour
  • Ø 125mm wheel
  • "Stop-fix" brake
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 350kg load capacity
  • 155mm height
  • 100 x 85mm plate
  • 1.613kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 605741
Type Swivel castor
Diameter 125mm
Load Capacity 350kg
Tread Material Polyurethane-elastomer
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot