Blickle 282574 B-ALTH 160K Pressed Steel Med Duty Fixed Castor - Wheel Ø 160mm

Order Code:

49-6213

Brand: Blickle MPN: 282574 EAN-13: 2050000314087
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This B-ALTH 160K heavy duty fixed castor and wheel from Blickle features a Ø 160mm wheel manufactured with a pressed steel castor and top plate fitting.

The bracket is made of heavy pressed steel with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of die-cast aluminium.


  • Light brown tread colour
  • Ø 160mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 400kg load capacity
  • 195mm height
  • 140 x 110mm plate
  • 1.92kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 282574
Type Fixed castor
Diameter 160mm
Load Capacity 400kg
Tread Material Polyurethane-elastomer
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot