Blickle 321547 B-ALTH 125K Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm

Order Code:

49-6210

Brand: Blickle MPN: 321547 EAN-13: 2050000314056
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

This B-ALTH 125K heavy duty fixed castor and wheel from Blickle features a Ø 125mm wheel manufactured with a pressed steel castor and top plate fitting.

The bracket is made of heavy pressed steel with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of die-cast aluminium.


  • Light brown tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 200kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • 0.996kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 321547
Type Fixed castor
Diameter 125mm
Load Capacity 200kg
Tread Material Polyurethane-elastomer
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot