Hirschmann 934 407-106 GDML 2016 GB 1 Bridge Type Rectifier 2 + PE Grey

Image Representative of Range

Hirschmann 934 407-106 GDML 2016 GB 1 Bridge Type Rectifier 2 + PE Grey

Order Code:

49-6207

Brand: Hirschmann MPN: 934 407-106-1 EAN-13: 4002044226787
Qty Unit Price (Ex VAT)
1+ £10.05
10+ £9.19
25+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

A grey 2 + PE cable socket with built-in bridge rectifier and varistor circuit protection.


  • Cable connection diameter: 4.5 to 11mm
  • Colour: Grey
  • Connection: Screws
  • Number of pins: 2 + PE
  • Cross-section up to 1.5mm²
  • Bridge rectifiers
  • Temperature range: -40 to +90°C
  • Manufacturer type: GDML 2016 GB 1 grey
  • Manufacturer part No.: 934 407-106
Current Rating 2A
Contact Termination Screws
Gender Female
Gland Size M16
Number of Ways 2 + PE
Protection Class IP65
Voltage Rating 250V
Wire Gauge (mm²) 4.5 to 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot