Hirschmann 934 407-10x GDML 2016 GB 1 2+PE Cable Sockets with Bridge Rectifier

Hirschmann Brand: Hirschmann

2 + PE cable sockets with built-in bridge rectifier and varistor circuit protection.

  • Available in black or grey
  • Cable connection diameter: 4.5 to 11mm
  • Connection: Screws
  • Number of pins: 2 + PE
  • Cross-section up to 1.5mm²
  • Bridge rectifiers
  • Temperature range: -40 to +90 °C
  • Hirschmann GDML 2016 GB 1 Series
Description Image Product Buy Pricing (Ex VAT) Type Bridge Cable connection diameter Colour Cross-section Current Rating Contact Termination Gender Gland Size Number of pins Number of Ways Protection Class Voltage Rating Wire Gauge (mm²)
Hirschmann 934 407-100 GDML 2016 GB 1 Bridge Type Rectifier 2 + PE Black
Hirschmann 934 407-100 GDML 2016 GB 1 Bridge Type Rectifier 2 + PE Black
Standard range
Order code: 49-6206
MPN: 934 407-100

Despatched within 4 working days - 144 in stock
1+ £5.79
10+ £5.74
25+ £5.66
Price per unit Ex VAT
GDML 2011 GB 1 rectifiers 4.5 to 11mm Black up to 1.5mm² 2A Screw Female M16 2 2 + PE IP65 250V 4.5 to 11mm
Hirschmann 934 407-106 GDML 2016 GB 1 Bridge Type Rectifier 2 + PE Grey
Hirschmann 934 407-106 GDML 2016 GB 1 Bridge Type Rectifier 2 + PE Grey
Standard range
Order code: 49-6207
MPN: 934 407-106-1

Despatched within 4 working days - 42 in stock
1+ £8.43
10+ £8.31
25+ £5.68
Price per unit Ex VAT
GDML 2016 GB 1 Grey 2A Screw Female M16 2 2 + PE IP65 250V 4.5 to 11mm

Trustpilot