A 3 + PE panel-mounting socket with coding slot and added gasket. The socket is ideal for power supply applications with stringent requirements, for example, medical equipment, precision measuring equipment, etc.
- Colour: Grey
- Connection: Screw
- Connector type: Socket, vertical
- Connector type: Mains connector
- Leading contact (PE): Yes
- Nominal current: 16A
- Nominal voltage: 250V
- Total number of pins: 3 + PE
- Manufacturer type: STAKEI 3 N
- Manufacturer part No.: 932 142-106
| Type |
Mains connector |
| Current Rating |
16A |
| Contact Termination |
Screws |
| Gender |
Female |
| Colour |
Grey |
| Connector Type |
Socket, vertical |
| Number of pins |
3 |
| Number of Ways |
3 + PE |
| Protection Class |
IP54 |
| Voltage Rating |
250V |
To use this facility please Sign In.
Sign In