Hirschmann 935 980-003 G 30 W 3 F PG 7 Cable Socket Solder Contact 3 + PE Grey

Image Representative of Range

Hirschmann 935 980-003 G 30 W 3 F PG 7 Cable Socket Solder Contact 3 + PE Grey

MPN
935 980-003-1
Brand
Hirschmann
EAN-13
4002044196301
Order Code
49-6122
Country of Origin
Hungary
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

A grey 3 + PE cable socket with PG 7 cable gland and solder contacts from Hirschmann.


  • Colour: Grey
  • Leading contact (PE): Yes
  • Number of pins: 3 + PE
  • PG 7 cable gland
  • Forward resistance ≤4Ω
  • Manufacturer type: G 30 W 3 F grey
  • Manufacturer part No.: 935 980-003
Type G 30 W 3 F
Current Rating 6A
Contact Termination Solder
Gender Female
Colour Grey
Gland Size PG7
Number of pins 3
Number of Ways 3 + PE
Protection Class IP65
Voltage Rating 250V
Wire Gauge (mm²) 4 to 7.5mm

Reviews

Be the first to submit a review

Trustpilot