Hirschmann 932 977-100 GM 209 NJ PG 9 Cable Socket 2 + PE Black

MPN
932 977-100-1
Brand
Hirschmann
EAN-13
4002044197285
Order Code
49-6104
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
760 in stock, despatched in 4 working days

This robust right-angle valve connector is dust-proof and splashproof and has a vibration-proof lock. It also features a patented combination terminal that accepts connecting wires with or without wire-end sleeves or fork/ring lugs under the screw head.


  • Contact arrangement: Industry standard 11mm
  • Cable connection diameter: 4.5 to 10 mm
  • Colour: Black
  • Leading contact (PE): Yes
  • Number of pins: 2 + PE
  • PG9 cable gland
  • Cross section 1.5 mm²
  • Temperature range: -40 to +125 °C
  • Manufacturer type: GM 209 NJ black
  • Manufacturer part No.: 932 977-100
Current Rating 16A
Contact Termination Screw
Gender Female
Cable connection diameter 4.5 to 10mm
Gland Size PG9
Number of Ways 2 + PE
Protection Class IP65
Temperature Range -40 to +125°C
Voltage Rating 250V
Wire Gauge (mm²) 4.5 to 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot