Hirschmann 932 632-106 N11R FF NR PG 11 R/A Cable Socket 11 + PE Grey

Image Representative of Range

Hirschmann 932 632-106 N11R FF NR PG 11 R/A Cable Socket 11 + PE Grey

Order Code:

49-6103

Brand: Hirschmann MPN: 932 632-106-1 EAN-13: 4002044181826
Qty Unit Price (Ex VAT)
1+ £17.08
10+ £16.96
25+ £16.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched in 4 working days

A 11 + PE multipin round connector approved to DIN 43651 standard. The connector is robustly constructed with a casing made from shock-proof, leakproof fibre glass reinforced plastic. The casing gives protection to IP 65 and provides a vibration resistant connection via its central threaded sleeve. A cable grip is inserted into the PG threaded connection. This angled cable socket has strain relief provided by means of a clamping cage.


  • Min. cable diameter: 8 mm
  • Cable diameter (max.): 10 mm
  • Casing material: Shockproof/unbreakable fibreglass-reinforced plastic
  • Colour: Grey
  • Compatible with: R AM..., N11R AM 5, N11R BM FA
  • Connections: Crimp
  • Contact material: Surface CuZn silver plated
  • Contact type: RBC 162/1
  • Leading contact (PE): Yes
  • Nominal current: 5 A
  • Nominal voltage: 60 V
  • Connection cross-section up to 0.5 mm²
  • Protection class IP65
  • Temperature range: -40 to +90 °C
  • Total number of pins: 11 + PE
  • Manufacturer type: N11R FF
  • Manufacturer part No.: 932 632-106
Number of Contacts 11+PE
Gender Male
Cable Diameter 8 to 10mm
Contact Material CuZn
Contact Plating Silver
Current Rating 5A
IP Rating IP65
Mounting Type Cable
Nominal Voltage 60V
Termination Crimp
Wire Gauge (mm²) 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot