Hirschmann 931 435-106 N6R FF NR PG 11 R/A Cable Socket 6 + PE Grey

Order Code:

49-6101

Brand: Hirschmann MPN: 931 435-106 EAN-13: 4002044187828
Qty Unit Price (Ex VAT)
1+ £25.04
10+ £22.37
25+ £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
171 in stock, despatched in 4 working days

A 6 + PE multipin round connector approved to DIN 43651 standard. The connector is robustly constructed with a casing made from shock-proof, leakproof fibre glass reinforced plastic. The casing gives protection to IP 65 and provides a vibration resistant connection via its central threaded sleeve. A cable grip is inserted into the PG threaded connection. This angled cable socket has strain relief provided by means of a clamping cage.


  • Min. cable diameter: 7 mm
  • Cable diameter (max.): 9 mm
  • Casing material: Shockproof/unbreakable fibreglass-reinforced plastic
  • Colour: Grey
  • Compatible with: R AM..., N6R BM..., N6R BM..., N6R DM
  • Connections: Crimp
  • Contact material: Surface CuZn silver plated
  • Contact type: RBC 162
  • Leading contact (PE): Yes
  • Operating voltage: 250 V/AC/DC
  • Operating current: 10A
  • Max. cross section: 1.5 mm²
  • Protection class IP65
  • Temperature range: -40 to +90 °C
  • Total number of pins: 6 + PE
  • Manufacturer type: N6R FF
  • Manufacturer part No.: 931 435-106
Type Cable Socket
Colour Grey
Contact Finish Silver plated
Contact Termination Crimp
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot