Hirschmann 932 533-106 STAK 4 PG 11 Cable Socket 4 + PE Grey

Order Code:

49-6098

Brand: Hirschmann MPN: 932 533-106
Qty Unit Price (Ex VAT)
1+ £9.42
10+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 in stock, despatched in 4 working days

A 4 + PE cable mounting power socket for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connections: Screw
  • Leading contact (PE): Yes
  • Nominal current: 10 A
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Total number of pins: 4 + PE
  • Manufacturer type: STAK 4
  • Manufacturer part No.: 932 533-106
Current Rating 10A
Contact Termination Screw
Gender Female
Gland Size PG11
Number of Ways 4 + PE
Protection Class IP54
Total number of pins 4 + PE
Voltage Rating 250V
Wire Gauge (mm²) 6 to 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot