Hirschmann 932 145-106 STASEI 3 N Panel Mounted Plug and Gasket 3 + PE Grey

Order Code:

49-6093

Brand: Hirschmann MPN: 932 145-106-1 EAN-13: 2050000233210
Qty Unit Price (Ex VAT)
2+ £3.67
10+ £3.64
25+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 in stock, despatched in 4 working days

A 3 + PE panel mounting power plug for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connections: Screw
  • Leading contact (PE): Yes
  • Nominal current: 16 A
  • Nominal voltage: 250 V
  • Total number of pins: 3 + PE
  • Type (manufacturer type): STASEI 3
  • Manufacturer part No.: 932 145-106
Current Rating 16A
Contact Termination Screw
Gender Male
Connections Screw
Number of Ways 3 + PE
Protection Class IP54
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, September 12, 2019 | Question by: Rapid Customer | Product code: 49-6093
Q. Hi I also want the in-line female socket (I received a male from the last order) and a female panel mount socket for this range, what are the correct part numbers?
A. Hi Justin, Thank you for your question. The mating parts can be found here: Order Code: 49-6096 Order Code: 49-6090

Reviews

Be the first to submit a review

Trustpilot