Hirschmann 932 048-106 STASEI 200 Panel Mounted Plug and Gasket 2 + PE Grey

Order Code:

49-6092

Brand: Hirschmann MPN: 932 048-106-1 EAN-13: 2050000563218
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

A 2 + PE panel mounting power plug for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connection: Screw
  • Leading contact (PE): Yes
  • Nominal current: 16 A
  • Nominal voltage: 250 V
  • Total number of pins: 2 + PE
  • Type (manufacturer type): STASEI 200
  • Manufacturer part No.: 932 048-106
Current Rating 16A
Contact Termination Screw
Gender Male
Number of Ways 2 + PE
Protection Class IP54
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, December 3, 2018 | Question by: Rapid Customer | Product code: 49-6092
Q. do these connectors come with the screws provided to mount them?
A. Hi Nick, thank you for your question. No hardware is supplied.

Reviews

Be the first to submit a review

Trustpilot