Hirschmann 933 169-100 ELKA 4012 PG9 Straight Cable Socket 4P Black

Image Representative of Range

Hirschmann 933 169-100 ELKA 4012 PG9 Straight Cable Socket 4P Black

MPN
933 169-100-1
Brand
Hirschmann
EAN-13
2050000240232
Order Code
49-6083
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.70
10+ £6.72
25+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 524 in stock

A straight 4-pin cable mounting line socket with a PG9 cable clamp.


  • Colour: Black
  • Connection: Screws
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Cable diameter 6 to 8mm
  • Protection type: IP67
  • Temperature range: -25 - +90 °C
  • Manufacturer type: ELKA 4012 PG9
  • Manufacturer part No.: 933 169-100
Type Cable Socket
Number of Contacts 4
Gender Socket
Colour Black
Current Rating 4A
IP Rating IP67
Leading Contact (Pe) Yes
Nominal Voltage 250V
Temperature Range -25 to +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot