Hirschmann 933 ELST & ELKA 4012 PG7 & PG9 4-pin Straight Cable Connectors

Hirschmann Brand: Hirschmann

A range of straight 4-pin cable mounting line plugs and sockets with PG7 or PG 9 threads.

  • Colour: Black
  • Connection: Screws
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Protection type: IP67
  • Temperature range: -25 - +90 °C
  • Manufacturer type: ELST & ELKA 4012 Series
Description Image Product Buy Pricing (Ex VAT) Type Gender Contact Termination Current Rating Leading Contact (Pe) Pin/Socket Nominal Voltage Temperature Range Number of Contacts Colour IP Rating Maximum Temperature Min. temperature
Hirschmann 933 098-100 ELST 4012 PG7 Straight Cable Plug 4P Black
Hirschmann 933 098-100 ELST 4012 PG7 Straight Cable Plug 4P Black
Standard range
Order code: 49-6081
MPN: 933 098-100

Despatched within 4 working days - 499 in stock
1+ £7.04
10+ £6.97
25+ £6.87
Price per unit Ex VAT
Cable Plug Plug Screw Pin 4 Black IP67 +90°C -25°C
Hirschmann 933 139-100 ELKA 4012 PG7 Straight Cable Socket 4P Black
Hirschmann 933 139-100 ELKA 4012 PG7 Straight Cable Socket 4P Black
Standard range
Order code: 49-6082
MPN: 933 139-100

Despatched within 4 working days - 335 in stock
1+ £7.68
10+ £7.10
Price per unit Ex VAT
Cable Socket Socket Screw Socket 4 Black IP67 +90°C -25°C
Hirschmann 933 169-100 ELKA 4012 PG9 Straight Cable Socket 4P Black
Hirschmann 933 169-100 ELKA 4012 PG9 Straight Cable Socket 4P Black
Standard range
Order code: 49-6083
MPN: 933 169-100-1

Despatched within 4 working days - 423 in stock
1+ £5.75
Price per unit Ex VAT
Cable Socket Socket 4A Yes 250V -25 to +90°C 4 Black IP67 +90°C -25°C

Trustpilot