Hirschmann 933 137-100 (935 980-034) GDSN 207 Cable Socket PG 7 2 + PE Black

MPN
933 137-100-1
Brand
Hirschmann
EAN-13
4002044197025
Order Code
49-6065
Country of Origin
Hungary
  • Quickly find another product in this range by Number of Ways:

    2 + PE 3 + PE
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.66
10+ £1.61
25+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
314 in stock, despatched in 4 working days

A 2 + PE cable socket with central M2.5 x 27 screw from Hirschmann.


  • Cable connection diameter: 3.5 to 6mm
  • Colour: Black
  • Connector type: Plug, right angle
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Number of pins: 2 + PE
  • Clamping range cross-section max. 0.75 mm².
  • According to DIN EN 1750 301 803-C
  • Temperature range: -40 to +125°C
  • Manufacturer type: GDSN 207 black
  • Manufacturer part No.: 933 137-100 (935 980-034)
Current Rating 6A
Contact Termination Screw
Gender Female
Cable connection diameter 3.5 to 6mm
Gland Size PG7
Number of Ways 2 + PE
Protection Class IP65
Voltage Rating 250V
Wire Gauge (mm²) 4.5 to 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot