Hirschmann 731 725-021 RSC 162 Ag Rolled Plated Crimp Plug 0.5 to 1.5 mm2

Order Code:

49-6062

Brand: Hirschmann MPN: 731 725-021
  • Quickly find another product in this range by Gender:

    Female Male
Qty Unit Price (Ex VAT)
10+ £0.545
25+ £0.472
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
775 in stock, despatched in 4 working days

Crimp plug contacts that accept 0.5 to 1.5mm² cable, suitable for Hirschmann NR-series and ST-series (5-pole) connectors.


  • Snap-in male contact
  • Suitable for NR-series and ST-series (5 pole) connectors
  • Pin diameter: 1.6mm
  • Material: silver-plated copper-zinc
  • Cable cross-section: 0.5 to 1.5mm²
  • Manufacturer type: RSC 162 AG
  • Manufacturer part No.: 731 725-021
Contact Finish Copper zinc
Contact Plating Silver
Contact Style Straight
Current Rating 5A
Gender Male
Mounting Type Snap in
Nominal Voltage 250V
Number of Ways 1
Termination Method Crimp
Wire Size 0.5 to 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot