Hirschmann 731 72 Series Crimp Contacts for NR Series Connectors 0.5 to 1.5mm

Hirschmann Brand: Hirschmann

Crimp contacts that accept 0.5 to 1.5mm² cable, suitable for Hirschmann NR-series and ST-series (5-pole) connectors.

  • Snap-in contacts
  • Suitable for NR-series and ST-series (5 pole) connectors
  • Pin diameter: 1.6mm
  • Material: silver-plated copper-zinc
  • Cable cross-section: 0.5 to 1.5mm²
  • Hirschmann 731 72 series
Description Image Product Buy Pricing (Ex VAT) Wire Gauge (AWG) Gender Type Contact Finish Contact Plating Contact Style Current Rating Mounting Type Nominal Voltage Number of Ways Termination Method Wire Size
Hirschmann 731 724-221 RBC 162 Ag Rolled Plated Crimp Socket 0.5 to 1.5 mm2
Hirschmann 731 724-221 RBC 162 Ag Rolled Plated Crimp Socket 0.5 to 1.5 mm2
Standard range
Order code: 49-6061
MPN: 731 724-221

Order in multiples of 5


Despatched within 4 working days - 3,968 in stock
10+ £0.487
25+ £0.482
Price per unit Ex VAT
20 - 16 Female Crimp Contact Copper zinc Silver Straight 5A Snap in 250V 1 Crimp 0.5 to 1.5mm²
Hirschmann 731 725-021 RSC 162 Ag Rolled Plated Crimp Plug 0.5 to 1.5 mm2
Hirschmann 731 725-021 RSC 162 Ag Rolled Plated Crimp Plug 0.5 to 1.5 mm2
Standard range
Order code: 49-6062
MPN: 731 725-021

Order in multiples of 5


Despatched within 4 working days - 411 in stock
10+ £0.547
25+ £0.473
Price per unit Ex VAT
Male Crimp Contact Copper zinc Silver Straight 5A Snap in 250V 1 Crimp 0.5 to 1.5mm²

Trustpilot