Blickle 264218 LE-PTH 160K Pressed Steel Swivel Castor - Wheel Ø 160mm

MPN
264218
Brand
Blickle
EAN-13
4047526264215
Order Code
49-6045

Discontinued


This LE-PTH 160K swivel castor and wheel from Blickle features a Ø 160mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and the tread polyurethane.


  • Ø 160mm wheel
  • 40mm T2 wheel width
  • 105 x 75-80mm bolt hole spacing
  • 300kg load capacity
  • 195mm height
  • 140 x 110mm plate
  • Guide roller type
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Manufacturer's part 264218
Type Swivel castor
Diameter 160mm
Load Capacity 300kg
Tread Material Polyurethane
Width 40mm

Trustpilot