Blickle 267617 BK-SPO 100K-3 Pressed Steel Med Heavy Duty Fixed Castor Ø 100mm

MPN
267617
Brand
Blickle
EAN-13
4047526267612
Order Code
49-6014

Discontinued


This BK-SPO 100K-3 heavy duty fixed castor and wheel from Blickle features a Ø 100mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 100mm wheel
  • 37mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 350kg load capacity
  • 130mm height
  • 140 x 110mm plate
  • 0.883kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 267617
Type Fixed castor
Diameter 100mm
Load Capacity 350kg
Tread Material Nylon
Width 37mm

Trustpilot